
* Images are for reference only
RWR80SR512FRB12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR80SR512FRB12
- JLCPCB Part #
- C1468172
- Package
- Plugin,D2.4xL10.3mm
- Description
- -55℃~+250℃ 2W 512mΩ Wirewound Resistor ±1% ±400ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8795
200+
$3.8246
500+
$3.6889
1000+
$3.6227
Welcome back, may I help you?