This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR78NR100FSRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR78NR100FSRSL
JLCPCB Part #
C1842161
Package
Plugin,D9.5xL45.2mm
Description
-55℃~+250℃ 100MΩ 10W Wirewound Resistor ±1% ±650ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0520
200+ $6.5986
500+ $6.3674
1000+ $6.2534
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons