
* Images are for reference only
RWR71S5111FSS70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR71S5111FSS70
- JLCPCB Part #
- C1833446
- Package
- Plugin,D4.8xL20.6mm
- Description
- -55℃~+250℃ 2W 5.11kΩ Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL20.6mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6612
200+
$2.5785
500+
$2.4870
1000+
$2.4436
Welcome back, may I help you?