This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWC250R0AL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWC250R0AL
JLCPCB Part #
C5739730
Package
1206
Description
-65℃~+155℃ 250Ω 300mW Metal Foil Resistor ±0.05% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9605
250+ $6.7679
500+ $6.5419
1000+ $6.4297

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons