
* Images are for reference only
672D157H050EK5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D157H050EK5C
- JLCPCB Part #
- C5112652
- Package
- Plugin,D16xL27.9mm
- Description
- -55℃~+105℃ 150uF 16mm 27.9mm 50V 7.5mm 插件,D16xL27.9mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.3707
200+
$29.1681
500+
$28.1422
1000+
$27.6365
Welcome back, may I help you?