This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203028478E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203028478E3
JLCPCB Part #
C3308287
Package
Plugin,D4.5xL10mm
Description
-10%~+50% -40℃~+85℃ 30.5Ω@100Hz 3000hrs@85℃ 4.7uF 40mA@100Hz 63V 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7038
200+ $0.2732
500+ $0.2635
1000+ $0.2587

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons