
* Images are for reference only
RTO020F47R00JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RTO020F47R00JTE3
- JLCPCB Part #
- C1365806
- Package
- TO-220
- Description
- -55℃~+155℃ 20W 47Ω Thick Film Resistor ±150ppm/℃ ±5% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.5172
10+
$8.3069
30+
$8.1672
100+
$8.0259
Related Products
Welcome back, may I help you?