This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ROX40040M0JNF5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ROX40040M0JNF5
JLCPCB Part #
C1482422
Package
Plugin,D7.9xL102.9mm
Description
-55℃~+230℃ 16.8W 40MΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D7.9xL102.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.4005
200+ $16.4085
500+ $15.8318
1000+ $15.5474

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons