
* Images are for reference only
ROX2001M50JKEL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX2001M50JKEL
- JLCPCB Part #
- C1470207
- Package
- Plugin,D7.9xL52.1mm
- Description
- -55℃~+230℃ 1.5MΩ 6W Metal Oxide Film Resistor ±100ppm/℃ ±5% 插件,D7.9xL52.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0882
200+
$9.3217
500+
$8.9939
1000+
$8.8333
Welcome back, may I help you?