
* Images are for reference only
ROX150500KFKLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX150500KFKLB
- JLCPCB Part #
- C1463716
- Package
- Plugin,D7.9xL39.4mm
- Description
- -55℃~+180℃ 500kΩ 5W Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D7.9xL39.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5616
200+
$7.9569
500+
$7.6775
1000+
$7.5394
Welcome back, may I help you?