This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLUY2401

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TLUY2401
JLCPCB Part #
C5985889
Package
Plugin
Description
-40℃~+100℃ 1.8mm Round Lens 100mW 10mA 2.4V 40° 585nm 588nm 8mcd Discrete Diode Yellow Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2682
10+ $0.2601
30+ $0.2569
100+ $0.2520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons