This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ROX10013M2FHLB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ROX10013M2FHLB
JLCPCB Part #
C1464530
Package
Plugin,D7.9xL23.4mm
Description
-55℃~+180℃ 13.2MΩ 4W Metal Oxide Film Resistor ±1% ±50ppm/℃ 插件,D7.9xL23.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.3939
200+ $8.2806
500+ $7.9882
1000+ $7.8452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons