This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ROX07522M0FKEL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ROX07522M0FKEL
JLCPCB Part #
C1449921
Package
Plugin,D7.9xL20.3mm
Description
-55℃~+180℃ 22MΩ 3W Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D7.9xL20.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0139
200+ $4.6496
500+ $4.4858
1000+ $4.4055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons