This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX20010G0JNWF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX20010G0JNWF
JLCPCB Part #
C1836511
Package
Plugin,D3.6xL51.8mm
Description
-55℃~+225℃ 10000MΩ 5W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D3.6xL51.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.5824
200+ $7.9665
500+ $7.6855
1000+ $7.5475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons