
* Images are for reference only
RNX1503K90FKELN
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX1503K90FKELN
- JLCPCB Part #
- C1489880
- Package
- Plugin,D3.6xL39.1mm
- Description
- -55℃~+225℃ 3.9kΩ 4W Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL39.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.0525
200+
$21.3061
500+
$20.5560
1000+
$20.1866
Welcome back, may I help you?