
* Images are for reference only
RNX12533M0JKR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX12533M0JKR6
- JLCPCB Part #
- C1832309
- Package
- Plugin,D3.6xL32.8mm
- Description
- -55℃~+225℃ 33MΩ 3W Metal Oxide Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL32.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7800
200+
$5.3335
500+
$5.1456
1000+
$5.0525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?