
* Images are for reference only
RNX1003M00DHEE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX1003M00DHEE
- JLCPCB Part #
- C1837282
- Package
- Plugin,D3.6xL26.4mm
- Description
- -55℃~+225℃ 2.5W 3MΩ Metal Oxide Film Resistor ±0.5% ±50ppm/℃ 插件,D3.6xL26.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5789
200+
$9.1257
500+
$8.8044
1000+
$8.6469
Welcome back, may I help you?