
* Images are for reference only
RNX075470KGNR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX075470KGNR6
- JLCPCB Part #
- C1826290
- Package
- Plugin,D3.6xL20.1mm
- Description
- -55℃~+225℃ 2W 470kΩ Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D3.6xL20.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7583
200+
$2.6155
500+
$2.5242
1000+
$2.4777
Welcome back, may I help you?