
* Images are for reference only
RNX0384M99FHLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX0384M99FHLB
- JLCPCB Part #
- C1443709
- Package
- Plugin,D3.6xL10.7mm
- Description
- -55℃~+150℃ 1W 4.99MΩ Metal Oxide Film Resistor ±1% ±50ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1670
200+
$3.1604
500+
$3.0498
1000+
$2.9953
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?