
* Images are for reference only
MKP1848H55080KK2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848H55080KK2
- JLCPCB Part #
- C3789073
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 5uF 800V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3907
200+
$1.7001
500+
$1.6407
1000+
$1.6102
Related Products
Welcome back, may I help you?