
* Images are for reference only
RNX038300MKNR8
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX038300MKNR8
- JLCPCB Part #
- C1822357
- Package
- Plugin,D3.6xL10.7mm
- Description
- -55℃~+150℃ 1W 300MΩ Metal Oxide Film Resistor ±10% ±200ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1677
200+
$2.0003
500+
$1.9297
1000+
$1.8960
Welcome back, may I help you?