
* Images are for reference only
RNX025432KDKR8
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX025432KDKR8
- JLCPCB Part #
- C1824697
- Package
- Plugin,D3.6xL7.4mm
- Description
- -55℃~+150℃ 432kΩ 500mW Metal Oxide Film Resistor ±0.5% ±100ppm/℃ 插件,D3.6xL7.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2064
200+
$2.4020
500+
$2.3184
1000+
$2.2766
Welcome back, may I help you?