
* Images are for reference only
RNC70H2370FRRE7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC70H2370FRRE7
- JLCPCB Part #
- C3421956
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 237Ω 750mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8844
200+
$1.5035
500+
$1.4502
1500+
$1.4244
Welcome back, may I help you?