This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC70H17R8FRRE8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC70H17R8FRRE8
JLCPCB Part #
C3509000
Package
Plugin,D4.6xL14.3mm
Description
-65℃~+175℃ 17.8Ω 750mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8893
200+ $1.5053
500+ $1.4520
1000+ $1.4262
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons