This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC60H18R7BMB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC60H18R7BMB14
JLCPCB Part #
C1483054
Package
Plugin,D2.5xL7.1mm
Description
-65℃~+175℃ 18.7Ω 250mW Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4328
200+ $4.4248
500+ $4.2691
1000+ $4.1920
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons