
* Images are for reference only
RN60D1502FB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RN60D1502FB14
- JLCPCB Part #
- C1368881
- Package
- Plugin,D3.7xL8.7mm
- Description
- -65℃~+175℃ 15kΩ 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
200+
$0.1095
500+
$0.1057
1000+
$0.1037
Welcome back, may I help you?