
* Images are for reference only
RN50C57R6FRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RN50C57R6FRSL
- JLCPCB Part #
- C1794582
- Package
- Plugin,D1.6xL3.8mm
- Description
- -65℃~+175℃ 50mW 57.6Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4393
200+
$0.1700
500+
$0.1640
1000+
$0.1611
Welcome back, may I help you?