
* Images are for reference only
RMPG06JHE3_A/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RMPG06JHE3_A/54
- JLCPCB Part #
- C17587669
- Package
- Plugin
- Description
- -55℃~+150℃ 1.3V@1A 1A 200ns 5uA@600V 600V 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2847
200+
$0.1137
500+
$0.1099
1000+
$0.1079
Welcome back, may I help you?