This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5803E3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5803E3/TR
JLCPCB Part #
C17369952
Package
Plugin
Description
-65℃~+175℃ 1A 1uA@75V 25ns 80V 875mV@1A 插件 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 152

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.2150
152+ $6.0718
456+ $5.8686
1064+ $5.7686
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons