This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCS060322K0FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCS060322K0FKEA
JLCPCB Part #
C2105595
Package
0603
Description
-55℃~+155℃ 22kΩ 250mW 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 340

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 339

In-stock Item Pricing

Qty Unit Price
1+ $0.0341
100+ $0.0333
300+ $0.0328
1000+ $0.0323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons