
* Images are for reference only
RCP1206B56R0JTP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP1206B56R0JTP
- JLCPCB Part #
- C3952308
- Package
- 1206
- Description
- -65℃~+155℃ 2.4W 56Ω Thick Film Resistor ±150ppm/℃ ±5% 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7916
200+
$0.3067
500+
$0.2971
1000+
$0.2906
Welcome back, may I help you?