
* Images are for reference only
1.5KE440A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5KE440A-E3/54
- JLCPCB Part #
- C3703338
- Package
- DO-27
- Description
- -55℃~+175℃ 1.5kW 1uA 2.5A 376V 418V 602V TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$2.8225
10+
$2.4115
30+
$2.1546
100+
$1.8929
500+
$1.7741
1400+
$1.7227
Related Products
Welcome back, may I help you?