This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCP0603W620RGS2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCP0603W620RGS2
JLCPCB Part #
C4236552
Package
0603
Description
-65℃~+155℃ 1.5W 620Ω Thick Film Resistor ±150ppm/℃ ±2% 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6312
200+ $0.6310
500+ $0.6101
1000+ $0.5989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons