This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WKO471MCPCJ0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WKO471MCPCJ0KR
JLCPCB Part #
C19444395
Package
Plugin,P=7.5mm
Description
-40℃~+125℃ 470pF X1、Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4730
1000+ $0.1888
2500+ $0.1825
5000+ $0.1793

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons