This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMT0515001BES03

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMT0515001BES03
JLCPCB Part #
C3359089
Package
Plugin,D3.7xL10.4mm
Description
-55℃~+175℃ 15kΩ 250mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D3.7xL10.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.7867
200+ $25.4599
500+ $24.5641
1000+ $24.1226
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons