
* Images are for reference only
RCMT0511002BES14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMT0511002BES14
- JLCPCB Part #
- C3525825
- Package
- Plugin,D3.7xL10.4mm
- Description
- -55℃~+175℃ 110kΩ 250mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D3.7xL10.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.5576
200+
$14.1482
500+
$13.6505
1000+
$13.4049
Welcome back, may I help you?