This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMM0268R1GKS14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMM0268R1GKS14
JLCPCB Part #
C1137927
Package
Plugin,D2.5xL6.5mm
Description
-65℃~+155℃ 500mW 68.1Ω Metal Film Resistor ±100ppm/℃ ±2% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1661
200+ $1.2250
500+ $1.1833
1000+ $1.1608
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons