
* Images are for reference only
PWA1000CJZANHT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PWA1000CJZANHT5
- JLCPCB Part #
- C3998420
- Package
- SMD,1.1x0.8mm
- Description
- -55℃~+125℃ 1Ω 500mW Thin Film Resistor ±100ppm/℃ ±5% SMD,1.1x0.8mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5605
200+
$3.3138
500+
$3.1966
1000+
$3.1388
Welcome back, may I help you?