This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWA1000AFKGNHT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PWA1000AFKGNHT5
JLCPCB Part #
C4133757
Package
SMD,1.1x0.8mm
Description
-55℃~+125℃ 100Ω 500mW Thin Film Resistor ±1% ±100ppm/℃ SMD,1.1x0.8mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2055
200+ $2.7888
500+ $2.6909
1000+ $2.6427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons