This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWB1000BFKGNHT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PWB1000BFKGNHT5
JLCPCB Part #
C4295786
Package
SMD,1.8x1.8mm
Description
-55℃~+125℃ 10Ω 1W Thin Film Resistor ±1% ±100ppm/℃ SMD,1.8x1.8mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9021
200+ $2.6716
500+ $2.5785
1000+ $2.5319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons