This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF654K2200BZBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF654K2200BZBF
JLCPCB Part #
C1452527
Package
Plugin,D3.7xL9.5mm
Description
-55℃~+150℃ 250mW 4.22kΩ Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D3.7xL9.5mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4773
200+ $0.9601
500+ $0.9264
1000+ $0.9088
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons