This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTF56200K00BZEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PTF56200K00BZEB
JLCPCB Part #
C1741326
Package
Plugin,D2.3xL6.4mm
Description
-55℃~+150℃ 125mW 200kΩ Metal Film Resistor ±0.1% ±5ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1672
200+ $0.4528
500+ $0.4367
1000+ $0.4287
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons