This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BYS10-25-M3/TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BYS10-25-M3/TR3
JLCPCB Part #
C6522218
Package
DO-214AC(SMA)
Description
1 Independent 1.5A 25V 40A 500mV@1A 500uA@25V DO-214AC(SMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1566
200+ $0.0625
500+ $0.0604
1000+ $0.0595

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons