
* Images are for reference only
PTCSL03T091DT1E
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCSL03T091DT1E
- JLCPCB Part #
- C142569
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+165℃ 91Ω 插件,P=2.5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
10+
$0.9698
30+
$0.9553
100+
$0.9425
Welcome back, may I help you?