
* Images are for reference only
PTCEL67R501TBE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCEL67R501TBE
- JLCPCB Part #
- C23949633
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 16.5mm 200Ω 20mm 56mA 7.5mm 700V 插件,P=10mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7757
10+
$2.7051
50+
$2.6569
100+
$2.6104
Related Products
Welcome back, may I help you?