This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GSOT08C-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GSOT08C-E3-18
JLCPCB Part #
C3712143
Package
SOT-23-3
Description
-55℃~+150℃ 160pF 18A@8/20us 19.2V 2 345W 5uA 8V 9V IEC 61000-4-2 TVS Unidirectional SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 92

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0981
1000+ $0.0380
2500+ $0.0367
5000+ $0.0360

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons