This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLZ4V7B-G3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLZ4V7B-G3/H
JLCPCB Part #
C6357971
Package
DO-219AC(MicroSMF)
Description
-55℃~+150℃ 1 Independent 25Ω 4.55V~4.8V 5uA@1V 960mW DO-219AC(MicroSMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0777
200+ $0.0310
500+ $0.0300
1000+ $0.0295
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons