This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLZ2V7A-G3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLZ2V7A-G3/H
JLCPCB Part #
C7026410
Package
DO-219AC(MicroSMF)
Description
1 Independent 100uA@1V 100Ω 2.54V~2.75V 960mW DO-219AC(MicroSMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0777
200+ $0.0310
500+ $0.0300
1000+ $0.0295
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons