
* Images are for reference only
PLZ2V0A-HG3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLZ2V0A-HG3_A/H
- JLCPCB Part #
- C3741194
- Package
- MicroSMF(DO-219AC)
- Description
- 1 Independent 1.88V~2.1V 120uA@500mV 140Ω 2V 960mW MicroSMF(DO-219AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0501
200+
$0.0195
500+
$0.0187
1000+
$0.0184
Welcome back, may I help you?