
* Images are for reference only
PLZ18C-G3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLZ18C-G3/H
- JLCPCB Part #
- C3740575
- Package
- MicroSMF(DO-219AC)
- Description
- 1 Independent 17.42V~18.33V 18V 200nA@13V 23Ω 960mW MicroSMF(DO-219AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 618
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0219
100+
$0.0172
300+
$0.0145
1000+
$0.0129
4500+
$0.0116
9000+
$0.0108
Welcome back, may I help you?